19-213-R6C-A0R2S2B0E-TR8-AM
19-213-R6C-A0R2S2B0E-TR8-AM
Description:
CHIP LED RED >140MCD
Supplier:
EVERLIGHT
Matchcode:
19-213-R6C-A0R2S2B0E-TR8-AM
Rutronik No.:
LED26202
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
- Emitted colour
- RED
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 140 mcd
- Wavelength min.
- 617 nm
- Wavelength max.
- 633 nm
- Forw.volt.typ.
- 1.75 V
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks