ER14505 - F0352G
ER14505 - F0352G
Description:
LITH 3,6V 2700MAH CAB/CON
Supplier:
EVE
Matchcode:
LITH3.6V2700CYLINDER
Rutronik No.:
BAT6628
Unit Pack:
1
MOQ:
5000
Packaging:
BOX
- Technology
- LITH
- Voltage
- 3.6 V
- Size
- AA
- ContactTerminal
- CAB/CON
- Form
- PACK
- Approvals
- UN 38.3
- Temperature
- -55 TO 85 °C
- Number of cells
- 1
- Weight
- 17,4 g
- LITHWEIGHT
- 0,69 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- Typ. Capacity
- 2700 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- Supplier Lead time
- 18 weeks