M56Z8G32256A-SMBYG
M56Z8G32256A-SMBYG
Description:
LPDDR4X 8Gbit x32 BGA200 1866MHz 85C
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M56Z8G32256A-SMBYG
Rutronik No.:
ICDRAM2429
Unit Pack:
136
MOQ:
1360
package:
BGA200
Packaging:
TRAY
- Density
- 8G bit
- Organisation
- 256Mx32
- Clock Frequency
- 1866M Hz
- Data Rate
- 3733Mbps
- Refresh
- 1.8 bit
- T(a)MIN
- -25 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 42 weeks