M56Z4G16256A-TNBYG2H
M56Z4G16256A-TNBYG2H
Description:
LPDDR4X 4Gbit x16 BGA200 2133MHz 85°C
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M56Z4G16256A-TNBYG2H
Rutronik No.:
ICDRAM2579
Unit Pack:
1
MOQ:
1
package:
BGA200
Packaging:
TRAY
- Density
- 4G bit
- Organisation
- X16
- Clock Frequency
- 2133 Hz
- Data Rate
- 4266MBPS
- U(cc)
- 1.8 V
- T(a)MIN
- -25 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 42 weeks