M55D4G32128A-EEBG2R
M55D4G32128A-EEBG2R
Description:
LPDDR3 4Gb x32 933MHz BGA178
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M55D4G32128A-EEBG2R
Rutronik No.:
ICDRAM2704
Unit Pack:
136
MOQ:
1360
package:
BGA178
Packaging:
TRAY
- Density
- 4G bit
- Organisation
- 128Mbx32
- Package
- BGA178
- Data Rate
- 1866Mbps
- Clock Frequency
- 933M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 42 weeks