M12L64322A-5TIG2S
M12L64322A-5TIG2S
Description:
SDRAM 64Mb 2Mx32 200MHz TSOP
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L64322A-5TIG2S
Rutronik No.:
ICDRAM2160
Unit Pack:
108
MOQ:
1080
package:
TSOP86
Packaging:
TRAY
Find Alternatives
- Density
- 64M bit
- Organisation
- 2Mx32
- U (cc)
- 3,3 V
- Package
- TSOP86
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Refresh
- 4K bit
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks