M12L2561616A-6BG2T TR
M12L2561616A-6BG2T TR
Description:
SDRAM 256Mb 16Mx16 166MHz BGA
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L2561616A-6BG2T TR
Rutronik No.:
ICDRAM2339
Unit Pack:
3000
MOQ:
3000
package:
BGA54
Packaging:
REEL
Find Alternatives
Datasheet
- Density
- 256M bit
- Organisation
- 16Mx16
- U (cc)
- 3.3 V
- Package
- BGA54
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Refresh
- 8K bit
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks