M12L128324A-6BIG2C
M12L128324A-6BIG2C
Description:
SDRAM 128Mb 4Mx32 166MHz BGA IT
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L128324A-6BIG2C
Rutronik No.:
ICDRAM2018
Unit Pack:
1
MOQ:
1
package:
BGA90
Packaging:
TRAY
Find Alternatives
Datasheet
- Density
- 128M bit
- Organisation
- 4Mx32
- U (cc)
- 3.3 V
- Package
- BGA90
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Refresh
- 4K bit
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks