F59L4G81XB-25BG2X
F59L4G81XB-25BG2X
Description:
NAND-Flash 512Mx8 3.3V BGA63
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
NAND0408BGA3.3
Rutronik No.:
ICPROM10946
Unit Pack:
220
MOQ:
2200
package:
BGA63
Packaging:
TRAY
- Type
- NAND
- Density
- 4G bit
- Organisation
- 512Mx8
- U(cc)
- 3,3 V
- Package
- BGA63
- Permis.T(A)min
- 0 °C
- Permis.T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Access time
- 25 ns
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks