F59L2G81XA-25TG2B
F59L2G81XA-25TG2B
Description:
NAND-Flash 256Mx8 3.3V TSOP48 0~70°C
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
NAND0208TSOP3.3
Rutronik No.:
ICPROM11321
Unit Pack:
96
MOQ:
1920
package:
TSOP48
Packaging:
TRAY
Find Alternatives
Datasheet
- Type
- NAND
- Density
- 2G bit
- Organisation
- 256Mx8
- Technology
- SLC
- U(cc)
- 3.3 V
- Package
- TSOP48
- Permis.T(A)min
- 0 °C
- Permis.T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Access time
- 25 ns
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks