F50L2G41XA-104YIAG2B
F50L2G41XA-104YIAG2B
Description:
SPI NAND-Flash 2Gb 3.3V WSON8 Ind. 105°C
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
F50L2G41XA-104YIAG2B
Rutronik No.:
ICPROM11075
Unit Pack:
1
MOQ:
1
package:
WSON8
Packaging:
TRAY
- Type
- SPI NAND
- Density
- 2G bit
- Technology
- SLC
- U(cc)
- 3,3 V
- Package
- WSON8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 42 weeks