EN25S16B-104XFIP2SC
EN25S16B-104XFIP2SC
Description:
Serial Flash 16M x8 USON8 1.8V
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25S16B-104XFIP2SC
Rutronik No.:
ICPROM10598
Unit Pack:
100
MOQ:
12000
package:
USOP8
Packaging:
REEL
- Density
- 16M bit
- Organisation
- 2Mx8
- U(cc)
- 1,8 V
- Package
- USOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 150 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 131 weeks