EN25QY32A-WIP2D
EN25QY32A-WIP2D
Description:
SPI NOR 32Mb 2.3-3.6V WSON8 85°C
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25QY32A-WIP2D
Rutronik No.:
ICPROM11383
Unit Pack:
455
MOQ:
455
package:
WSON8
Packaging:
TRAY
- Density
- 32M bit
- Organisation
- 4Mx8
- U(cc)
- 3.0 V
- Package
- WSON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- ECCN
- 3A991
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks