EN25QX128A-104XHIP2V
EN25QX128A-104XHIP2V
Description:
Serial Flash 16Mx8 USON8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25QX128A-104XHIP2V
Rutronik No.:
ICPROM11088
Unit Pack:
1
MOQ:
8000
package:
USON8
Packaging:
REEL
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 3.0 V
- Package
- USON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 4x4mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks