EN25QH128A-104FIP2T TR
EN25QH128A-104FIP2T TR
Description:
Serial Flash 16Mx8 SO16
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25QH128A-104FIP2T TR
Rutronik No.:
ICPROM10589
Unit Pack:
3000
MOQ:
3000
package:
SOP16
Packaging:
REEL
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 3,0 V
- Package
- SOP16
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 300 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 131 weeks