EN25E10A-104GIP2AQ
EN25E10A-104GIP2AQ
Description:
Serial Flash 128Kx8 SOP8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25E10A-104GIP2AQ
Rutronik No.:
ICPROM10704
Unit Pack:
100
MOQ:
100
package:
SOP8
Packaging:
TUBE
- Density
- 1M bit
- Organisation
- 128Kx8
- U(cc)
- 3,0 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 150 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks