X1G006071009014
X1G006071009014
Description:
TG-5511CB-90N 25,000000M OSC
Supplier:
EPSON
Matchcode:
Q25,000000 MHZ TG-5511CB OSC
Rutronik No.:
QUARZ9794
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Frequency
- 25 MHz
- Type
- SMD
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-0,28 ppm
- Pins
- 4
- Height
- 1.45 mm
- Width
- 3.2 mm
- Length
- 5 mm
- Aging 1st year
- 3 ppm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks