X1G005901002311
X1G005901002311
Description:
SG2520VGN 100,000000M OSC DJGSZA
Supplier:
EPSON
Matchcode:
Q100,000000 MHZ SG2520VGN OSC
Rutronik No.:
QUARZ9656
Unit Pack:
1
MOQ:
250
Packaging:
REEL
- Frequency
- 100 MHz
- Pins/ Pads
- 6
- Output
- LVDS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-25 ppm
- Height
- 0.74 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Type
- SMD
- Supply voltage
- 2.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks