X1G005721050111
X1G005721050111
Description:
TG1612SLN 26.000000MHz ECGSNM
Supplier:
EPSON
Matchcode:
Q26,00000 MHZ TG1612SLN OSC
Rutronik No.:
QUARZ9845
Unit Pack:
1
MOQ:
1
package:
TG1612SLN
Packaging:
BULK
- Frequency
- 26 MHz
- Type
- SMD
- Temp.range
- -40+85 °C
- Pins
- 4
- Height
- 0.45 mm
- Width
- 1.2 mm
- Length
- 1.6 mm
- Aging 1st year
- +/-5 ppm
- Automotive
- NO
- Package
- TG1612SLN
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks