X1G005591026014
X1G005591026014
Description:
SG-8018CE 29,491200M OSC TJHPA
Supplier:
EPSON
Matchcode:
Q29,491200 MHZ SG-8018CE OSC
Rutronik No.:
QUARZ10035
Unit Pack:
1000
MOQ:
1000
package:
SG-8018CE
Packaging:
REEL
Find Alternatives
- Frequency
- 29.4912 MHz
- Package
- SG-8018CE
- Supply voltage
- 3.63 V
- Stabil./Temp.
- +/-50 ppm
- Temp.range
- -40+105 °C
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.2 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 8 weeks