X1G005571006712
X1G005571006712
Description:
SG-8018CA 32,768000M OSC TJHPA
Supplier:
EPSON
Matchcode:
Q32,768000 MHZ SG-8018CA OSC
Rutronik No.:
QUARZ9292
Unit Pack:
250
MOQ:
250
package:
SG-8018CA
Packaging:
REEL
Find Alternatives
- Frequency
- 32.768 MHz
- Package
- SG-8018CA
- Supply voltage
- 1.8-3.3 V
- Stabil./Temp.
- +/-50 ppm
- Temp.range
- -40+105 °C
- Length
- 7 mm
- Width
- 5 mm
- Height
- 1.3 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks