X1G005441040415
X1G005441040415
Description:
TG2520SMN 26,000000M OSC TZGNNM
Supplier:
EPSON
Matchcode:
Q26,000000 MHZ TG2520SMN OSC
Rutronik No.:
QUARZ9985
Unit Pack:
2000
MOQ:
2000
package:
TG2520SMN
Packaging:
REEL
- Frequency
- 26 MHz
- Type
- SMD
- Load capacity
- 10 pF
- Temp.range
- -40+85 °C
- Stabil./Temp.
- 0.8 ppm
- Output
- SINEWAVE
- Pins
- 4
- Height
- 0.8 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Aging 1st year
- +/-0,5 ppm
- Automotive
- NO
- Package
- TG2520SMN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 26 weeks