X1G005421032216
X1G005421032216
Description:
TG2520SMN 50,000000M OSC MCGNNM
Supplier:
EPSON
Matchcode:
Q50,000000 MHZ TG2520SMN OSC
Rutronik No.:
QUARZ9681
Unit Pack:
3000
MOQ:
3000
package:
TG2520SMN
Packaging:
REEL
- Frequency
- 50 MHz
- Type
- SMD
- Load capacity
- 10 pF
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-0,5 ppm
- Supply voltage
- 3,3 V
- Output
- SINEWAVE
- Pins
- 4
- Height
- 0,8 mm
- Width
- 2 mm
- Length
- 2,5 mm
- Aging 1st year
- +/-0,5 ppm
- Automotive
- NO
- Package
- TG2520SMN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks