X1G005351001000
X1G005351001000
Description:
SG3225VEN 156,257812M OSC CDGA
Supplier:
EPSON
Matchcode:
Q156,257812 MHZ SG3225VEN OSC
Rutronik No.:
QUARZ9046
Unit Pack:
1000
MOQ:
2000
package:
TG2520SBN
Packaging:
REEL
- Frequency
- 156,257812 MHz
- Pins/ Pads
- 6
- Output
- LVDS
- Temp.range
- -40+85 °C
- Height
- 1,05 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Type
- SMD
- Automotive
- NO
- Package
- TG2520SBN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 26 weeks