X1G005291000111
X1G005291000111
Description:
SG-9101CG Blank programable OSC
Supplier:
EPSON
Matchcode:
QBLANK SG-9101CG OSC
Rutronik No.:
QUARZ8100
Unit Pack:
1
MOQ:
250
package:
SG-9101CG
Packaging:
BULK
- Frequency
- 9999999999 MHz
- Package
- SG-9101CG
- Supply voltage
- 1.62-3.63 V
- Temp.range
- - + °C
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 0.7 mm
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks