X1G005171016200
X1G005171016200
Description:
SG-8101CGA 16,000000M OSC TJJSA
Supplier:
EPSON
Matchcode:
Q16,000000 MHZ SG-8101CGA OSC
Rutronik No.:
QUARZ9473
Unit Pack:
3000
MOQ:
3000
Packaging:
INDIVIDUAL
- Frequency
- 16 MHz
- Supply voltage
- 1,8-3,3 V
- Stabil./Temp.
- +/-20 ppm
- Temp.range
- -40+105 °C
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 0,7 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks