X1G005141060211
X1G005141060211
Description:
SG3225HBN 212,500000M OSC CJGA
Supplier:
EPSON
Matchcode:
Q212,500000 MHZ SG3225HBN OSC
Rutronik No.:
QUARZ9569
Unit Pack:
1
MOQ:
10
Packaging:
REEL
- Frequency
- 212.5 MHz
- Pins/ Pads
- 6
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 1.05 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- Supply voltage
- 3,1-3.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks