X1G004241002014
X1G004241002014
Description:
SG3225VAN 125,000000M OSC KEGA
Supplier:
EPSON
Matchcode:
Q125,000000 MHZ SG3225VAN OSC
Rutronik No.:
QUARZ7876
Unit Pack:
1000
MOQ:
1000
package:
SG3225VAN
Packaging:
REEL
- Frequency
- 125 MHz
- Pins/ Pads
- 6
- Output
- LVDS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-30 ppm
- Height
- 1,05 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Type
- SMD
- Supply voltage
- 3 V
- Automotive
- NO
- Package
- SG3225VAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks