X1A000191000218
X1A000191000218
Description:
FC1610BN 32,768kHz 9pF 20ppm
Supplier:
EPSON
Matchcode:
Q32,768 KHZ FC1610BN
Rutronik No.:
QUARZ9649
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
- Frequency
- 32.768 kHz
- Pins/ Pads
- 2
- Tolerance
- +/-20 ppm
- Temp.range
- -40+85 °C
- ESR max.
- 90000 Ohm
- Load capacity
- 9 pF
- Type
- SMD
- Height
- 0.5 mm
- Width/ Diameter
- 1 mm
- Length
- 1.6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks