Q3805CA10000901
Q3805CA10000901
Description:
EG-2121CA 125,000MHz 3,3V LGRN
Supplier:
EPSON
Matchcode:
Q125,000000 MHZ EG-2121CA LGRN
Rutronik No.:
QUARZ4515
Unit Pack:
1
MOQ:
1
package:
EG-2121CA
Packaging:
BAG
- Frequency
- 125 MHz
- Type
- SMD
- Load capacity
- 50 pF
- Temp.range
- -5+85 °C
- Stabil./Temp.
- +/-50 ppm
- Supply voltage
- 3,3 V
- Output
- LV-PECL
- Pins
- 6
- Height
- 1,2 mm
- Width
- 5 mm
- Length
- 7 mm
- Aging 1st year
- +/-10 ppm
- Automotive
- NO
- Package
- EG-2121CA
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks