- Frequency
- 50 MHz
- Package
- SG-8002CA
- Supply voltage
- 3.3 V
- Stabil./Temp.
- +/-100 ppm
- Temp.range
- -40+85 °C
- Length
- 7 mm
- Width
- 5 mm
- Height
- 1.4 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks