Q3309CA20001300
Q3309CA20001300
Description:
SG-8002CA 16,000000M OSC PHC
Supplier:
EPSON
Matchcode:
Q16,000000 MHZ SG-8002CA OSC
Rutronik No.:
QUARZ9496
Unit Pack:
1000
MOQ:
1000
package:
SG-8002CA
Packaging:
REEL
- Frequency
- 16 MHz
- Package
- SG-8002CA
- Supply voltage
- 5 V
- Temp.range
- -20+70 °C
- Length
- 7 mm
- Width
- 5 mm
- Height
- 1.4 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks