Q3306JA21016000
Q3306JA21016000
Description:
SG-8002JA OBSOLETE LTB:29July22
Supplier:
EPSON
Matchcode:
Q48,000000 MHZ SG-8002JA OSC
Rutronik No.:
QUARZ5378
Unit Pack:
1000
MOQ:
1000
package:
SG-8002JA
Packaging:
REEL
- Frequency
- 48 MHz
- Package
- SG-8002JA
- Stabil./Temp.
- +/-100 ppm
- Temp.range
- -40+85 °C
- Length
- 14 mm
- Width
- 8.65 mm
- Height
- 4.7 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 8 weeks