K52417-0005
K52417-0005
Description:
Ultrasonic Sensor Application Board
Supplier:
ELMOS
Matchcode:
K52417-0005
Rutronik No.:
ICINOT1590
Unit Pack:
1
MOQ:
1
package:
QFN20L4
Packaging:
INDIVIDUAL
- Interface
- DSI3
- Vcc(min)
- 3,3 V
- Vcc(max)
- 5,0 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Automotive
- NO
- Package
- QFN20L4
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks