E52436A52C
E52436A52C
Description:
Ultrasonic Sensor MCU E524.36
Supplier:
ELMOS
Matchcode:
E524.36
Rutronik No.:
ICEMB1091
Unit Pack:
1
MOQ:
5700
package:
QFN20
Packaging:
REEL
- Bus width
- 32 Bit
- ROM Size
- 64 Kbyte
- RAM Size
- 4K
- Digital I/O
- 4 Pins
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- QFN20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 32 weeks