E52295A44B605
E52295A44B605
Description:
LEDDr 16x 55mA QFN40L6 CAN SMD
Supplier:
ELMOS
Matchcode:
E522.95
Rutronik No.:
LEDDRV2022
Unit Pack:
3700
MOQ:
3700
package:
QFN40L6
Packaging:
REEL
- Type
- Linear
- V(in)max
- 40 V
- Package
- QFN40L6
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 28 weeks