TI60F100I3L
TI60F100I3L
Description:
Titanium Ti60 FPGA Consumer BGA100
Supplier:
EFINIX INC
Matchcode:
TI60F100I3L Sample
Rutronik No.:
ICFPGA1343
Unit Pack:
1
MOQ:
1
package:
BGA100
Packaging:
TRAY
- LUTs
- 62016
- Flip-Flop
- 62016
- Block SRAM
- 2,6M bit
- DSP
- YES
- PLL+DLL
- 3+0
- IO Bank
- 4
- Max I/O
- 61
- Temp.(A)min
- -40°C
- Temp.(A)max
- 100°C
- Automotive
- NO
- Package
- BGA100
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks