TI375C529I4
TI375C529I4
Description:
Titanium Ti375 FPGA Industrial BGA529
Supplier:
EFINIX INC
Matchcode:
TI375C529I4 Sample
Rutronik No.:
ICFPGA1346
Unit Pack:
1
MOQ:
1
package:
BGA529
Packaging:
TRAY
- User Flash
- 10 Kbit
- Block SRAM
- 15 bit
- RAM Type
- LPDDR4
- Temp.(A)min
- -40°C
- Temp.(A)max
- 100°C
- Automotive
- NO
- Package
- BGA529
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 23 weeks