TI35F225I3
TI35F225I3
Description:
Titanium Ti35 FPGA Industrial BGA225
Supplier:
EFINIX INC
Matchcode:
TI35F225I3 Sample
Rutronik No.:
ICFPGA1155
Unit Pack:
1
MOQ:
1680
package:
BGA225
Packaging:
TRAY
- LUTs
- 36176
- Flip-Flop
- 36176
- Block SRAM
- 153M bit
- DSP
- 93
- PLL+DLL
- 4+0
- IO Bank
- 4
- Max I/O
- 140
- Temp.(A)min
- -40°C
- Temp.(A)max
- 100°C
- Automotive
- NO
- Package
- BGA225
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks