TI180M484C3
TI180M484C3
Description:
Titanium Ti180 FPGA Consumer BGA484
Supplier:
EFINIX INC
Matchcode:
TI180M484C3 Sample
Rutronik No.:
ICFPGA1177
Unit Pack:
1
MOQ:
840
package:
BGA484
Packaging:
TRAY
- LUTs
- 176256
- Flip-Flop
- 176256
- Block SRAM
- 13,11M bit
- PLL+DLL
- 10+0
- IO Bank
- 4
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA484
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks