TI135N441C4L
TI135N441C4L
Description:
Titanium Ti135 FPGA Industrial BGA484
Supplier:
EFINIX INC
Matchcode:
TI135N441C4L Sample
Rutronik No.:
ICFPGA1379
Unit Pack:
1
MOQ:
1
package:
BGA484
Packaging:
TRAY
- User Flash
- 10 Kbit
- Block SRAM
- 32 bit
- DSP
- YES
- PLL+DLL
- 9+0
- Max I/O
- 32
- Temp.(A)min
- -40°C
- Temp.(A)max
- 125°C
- Automotive
- NO
- Package
- BGA484
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks