T55F576C4
T55F576C4
Description:
Trion T55 FPGA Consumer Speed-4 BGA576
Supplier:
EFINIX INC
Matchcode:
T55F576C4 Sample
Rutronik No.:
ICFPGA1189
Unit Pack:
1
MOQ:
840
package:
BGA576
Packaging:
TRAY
- LUTs
- 54195
- Flip-Flop
- 54195
- Block SRAM
- 2765K bit
- Multiplier
- 150
- PLL+DLL
- 8+0
- IO Bank
- 22
- Max I/O
- 278
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA576
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks