T4F81I2X
T4F81I2X
Description:
Trion T4 FPGA Industrial Speed-2 BGA81
Supplier:
EFINIX INC
Matchcode:
T4F81I2X
Rutronik No.:
ICFPGA1413
Unit Pack:
1500
MOQ:
1500
package:
BGA8
Packaging:
REEL
- User Flash
- 122.88 Kbit
- Multiplier
- 8
- PLL+DLL
- 1+1
- Temp.(A)min
- -40°C
- Temp.(A)max
- 100°C
- Automotive
- NO
- Package
- BGA8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 21 weeks