T20Q144C4
T20Q144C4
Description:
Trion T20 FPGA Consumer Speed-4 QFP144
Supplier:
EFINIX INC
Matchcode:
T20Q144C4 Sample
Rutronik No.:
ICFPGA1043
Unit Pack:
1
MOQ:
600
package:
LQFP144
Packaging:
TRAY
- User Flash
- 1045 Kbit
- LUTs
- 19728
- Flip-Flop
- 19728
- Block SRAM
- 1020K bit
- Multiplier
- 36
- PLL+DLL
- 4
- IO Bank
- 4
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- LQFP144
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks