T120F576C3
T120F576C3
Description:
Trion T120 FPGA Consumer Speed-3 BGA576
Supplier:
EFINIX INC
Matchcode:
T120F576C3 Sample
Rutronik No.:
ICFPGA1354
Unit Pack:
84
MOQ:
840
package:
BGA576
Packaging:
TRAY
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA576
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks