LP573448
LP573448
Description:
LIPO 3.7V 1000mAh
Supplier:
EEMB
Matchcode:
LIPO3.7V1000mAh
Rutronik No.:
BAT6775
Unit Pack:
100
MOQ:
1000
Packaging:
INDIVIDUAL
- Technology
- LIPO
- Voltage
- 3.7 V
- Min.Capacity
- 950 mA
- ContactTerminal
- CAB/CON
- Form
- PACK
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 20 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- Typ. Capacity
- 1000 mA
- Country
- China
- Supplier Lead time
- 30 weeks