ER14505(T)-LD/A15791
ER14505(T)-LD/A15791
Description:
LITH 3,6V 2400MAH
Supplier:
EEMB
Matchcode:
LITH3.6V2400CYLINDER
Rutronik No.:
BAT5866
Unit Pack:
100
MOQ:
1000
Packaging:
TRAY
- Technology
- LITH
- Voltage
- 3.6 V
- Size
- 14505
- ContactTerminal
- CAB/CON
- Form
- PACK
- Approvals
- UN 38.3
- Temperature
- -55 TO 85 °C
- Number of cells
- 1
- Weight
- 22 g
- LITHWEIGHT
- 0,72 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 2400 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks