ER14505-2-LD/-A25835
ER14505-2-LD/-A25835
Description:
LITH 3.6V 5400MAH CAB/CON
Supplier:
EEMB
Matchcode:
LITH3.6V5400PACK
Rutronik No.:
BAT6858
Unit Pack:
50
MOQ:
100
Packaging:
TRAY
- Technology
- LITH
- Voltage
- 3.6 V
- Size
- 1S2P
- ContactTerminal
- CAB/CON
- Form
- PACK
- Temperature
- -55 TO 85 °C
- Number of cells
- 2
- Weight
- 55 g
- LITHWEIGHT
- 1.4 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 5400 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- Supplier Lead time
- 22 weeks