2LIR18650-2-PCM-NTC-LD/
2LIR18650-2-PCM-NTC-LD/
Description:
LIIO 3.7V 2600MAH PACK
Supplier:
EEMB
Matchcode:
2LIR18650-2-PCM-NTC-LD/
Rutronik No.:
BAT6747
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Technology
- LIIO
- Voltage
- 3.7 V
- Min.Capacity
- 2550 mA
- ContactTerminal
- CAB/CON
- Form
- PACK
- Temperature
- -20 TO 55 °C
- Number of cells
- 2
- Weight
- 100 g
- LITHWEIGHT
- 47 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- Typ. Capacity
- 2600 mA
- Country
- China
- Supplier Lead time
- 101 weeks