23A
23A
Description:
ALKA 12V CYLINDER
Supplier:
EEMB
Matchcode:
ALKA12VCYLINDER
Rutronik No.:
BAT6812
Unit Pack:
1000
MOQ:
20000
Packaging:
BOX
- Size
- 8LR932
- Form
- CYLINDER
- Weight
- 8.06 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 22 weeks